Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No4532-075-LF
Newark Part No.57AK7358
Product Range4532 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
20000+ | $0.298 |
30000+ | $0.278 |
50000+ | $0.267 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 2500
$7,450.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part No4532-075-LF
Newark Part No.57AK7358
Product Range4532 Series
Technical Datasheet
Product Range4532 Series
DC Breakover Voltage75V
GDT Case Style2 Terminal SMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
4532 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
75V
Impulse Discharge Current
2kA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 4532-075-LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate