Print Page
38,240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.035 |
| 25+ | $0.034 |
| 50+ | $0.031 |
| 100+ | $0.030 |
| 250+ | $0.025 |
| 500+ | $0.020 |
| 1000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0201KRX5R6BB223
Newark Part No.08AK9417
Product RangeAC Series
Technical Datasheet
Capacitance0.022µF
Voltage(DC)10V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeAC Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
AC Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AC0201KRX5R6BB223
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability