AC0402FR-0722K6L

SMD Chip Resistor, 22.6 kohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose

Image is for illustrative purposes only. Please refer to product description.
YAGEO AC0402FR-0722K6L
ManufacturerYAGEO
Manufacturer Part NoAC0402FR-0722K6L
Newark Part No.58AK5143
Product RangeAC Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
QuantityPrice
10000+$0.005
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerYAGEO
Manufacturer Part NoAC0402FR-0722K6L
Newark Part No.58AK5143
Product RangeAC Series
Technical Datasheet
Resistance22.6kohm
Resistance Tolerance± 1%
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeAC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Product Overview

AC0402FR-0722K6L is an AC series automotive-grade thick film chip resistor designed to meet the stringent requirements of the automotive industry. Suitable for car electronics, industrial and all general purpose applications.

  • AEC-Q200 qualified
  • Resistance is 22.6Kohm
  • Resistance tolerance is ±1%
  • 0402 [1005 Metric] resistor case
  • Temperature coefficient is ±100ppm/°C
  • Voltage rating is 50V and 63mW power rating
  • Operating temperature range from -55 to 155°C
  • High moisture resistance
  • Highly reliable electrode construction and halogen free epoxy
  • ESD protection up to 2KV (HBM) and reduce environmentally hazardous waste

Technical Specifications

Resistance

22.6kohm

Power Rating

63mW

Resistor Technology

Thick Film

Product Range

AC Series

Voltage Rating

50V

Product Width

0.5mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Resistance Tolerance

± 1%

Resistor Case / Package

0402 [1005 Metric]

Resistor Type

General Purpose

Temperature Coefficient

± 100ppm/°C

Product Length

1mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Technical Docs (1)

Alternatives for AC0402FR-0722K6L

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate