0
0 Items$0.00

63mW Chip SMD Resistors :

6,309 Products Found
Find a huge range of 63mW Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 500mW Chip SMD Resistors from the worlds top manufacturers including: Yageo, TE Connectivity - Holsworthy, Panasonic, Vishay & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
28K0643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.504
25+$0.422
100+$0.388
250+$0.263
500+$0.217
More Pricing...
30kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.504
25+$0.422
100+$0.388
250+$0.263
500+$0.217
More Pricing...
100ohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Ultra Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.033
100+$0.030
250+$0.028
500+$0.027
More Pricing...
51kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.031
100+$0.030
250+$0.027
500+$0.026
More Pricing...
10kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
53W8337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.168
10+$0.135
100+$0.126
1000+$0.114
5000+$0.105
More Pricing...
47kohm
63mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28K0739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.504
25+$0.422
100+$0.388
250+$0.263
500+$0.217
More Pricing...
4.7kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
53W3941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.176
10+$0.077
100+$0.071
1000+$0.064
5000+$0.060
More Pricing...
100ohm
63mW
0402 [1005 Metric]
± 0.5%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28K0850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.033
100+$0.030
250+$0.028
500+$0.027
More Pricing...
8.2kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.504
25+$0.422
100+$0.388
250+$0.263
500+$0.217
More Pricing...
100ohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.504
25+$0.422
100+$0.388
250+$0.263
500+$0.217
More Pricing...
1kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.504
25+$0.422
100+$0.388
250+$0.263
500+$0.217
More Pricing...
2kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.033
100+$0.030
250+$0.028
500+$0.027
More Pricing...
7.5kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.033
100+$0.030
250+$0.028
500+$0.027
More Pricing...
200kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.504
25+$0.422
100+$0.388
250+$0.263
500+$0.217
More Pricing...
2.2kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.033
100+$0.030
250+$0.028
500+$0.027
More Pricing...
200kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.033
100+$0.030
250+$0.028
500+$0.027
More Pricing...
10kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 50ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
05X8511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.168
10+$0.135
100+$0.126
1000+$0.114
5000+$0.105
More Pricing...
18kohm
63mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85K1472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.185
25+$0.146
100+$0.135
250+$0.124
500+$0.115
More Pricing...
20kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
RG Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53W3938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.168
10+$0.135
100+$0.126
1000+$0.114
5000+$0.105
More Pricing...
2kohm
63mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28K0545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.504
25+$0.422
100+$0.388
250+$0.263
500+$0.217
More Pricing...
20kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.504
25+$0.422
100+$0.388
250+$0.263
500+$0.217
More Pricing...
6.2kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.033
100+$0.030
250+$0.028
500+$0.027
More Pricing...
20.5kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.033
100+$0.030
250+$0.028
500+$0.027
More Pricing...
100ohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.504
25+$0.422
100+$0.388
250+$0.263
500+$0.217
More Pricing...
10kohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
28K0761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.033
100+$0.030
250+$0.028
500+$0.027
More Pricing...
4.99kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
1-25 of 6309 items
of 253 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK