| Quantity | Price |
|---|---|
| 1+ | $0.042 |
| 5000+ | $0.039 |
| 10000+ | $0.034 |
| 20000+ | $0.030 |
| 30000+ | $0.024 |
Product Information
Product Overview
CC0603KRX7R8BB154 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitors and its lower dissipation factor leads to lower power is wasted than aluminum electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General Purpose & High Capacitance Class 2
- Capacitance is 0.15µF
- Capacitance tolerance is ±10%
- 0603 [1608 Metric] case size
- X7R dielectric characteristic
- Voltage rating is 25V DC
- Ni-barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
Technical Specifications
0.15µF
0603 [1608 Metric]
X7R
1.6mm
Wraparound
125°C
MSL 1 - Unlimited
25V
± 10%
CC Series
0.85mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CC0603KRX7R8BB154
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate