Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $0.265 |
5000+ | $0.258 |
10000+ | $0.238 |
20000+ | $0.223 |
30000+ | $0.208 |
50000+ | $0.198 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,060.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1206FRNPO9BN332
Newark Part No.65R9229
Product RangeCC Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CC1206FRNPO9BN332 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable for consumer electronics (tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 3300pF
- Capacitance tolerance is ±1%
- 1206 [3216 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technical Specifications
Capacitance
3300pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
CC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CC1206FRNPO9BN332
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate