Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.077 |
| 5000+ | $0.071 |
| 10000+ | $0.062 |
| 20000+ | $0.053 |
| 30000+ | $0.043 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$231.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1206JKNPOCBN151
Newark Part No.65R9333
Product RangeCC Series
Technical Datasheet
Capacitance150pF
Voltage(DC)1kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCC Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
CC HV series is a surface mount high voltage multilayer ceramic capacitor with lead free terminations. It is used in PCs, hard disk, game PCs, power supplies, LCD panel, ADSL and modems.
- High reliability with no polarity
- Operating temperature range from -55°C to +125°C
- Qualification of IEC60068 standards
- Voltage rating is 1KV DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technical Specifications
Capacitance
150pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Product Range
CC Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Alternatives for CC1206JKNPOCBN151
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate