Print Page
25,679 In Stock
Need more?
11900 Delivery in 1-3 Business Days(US stock)
13779 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.316 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 25+ | $0.138 |
| 50+ | $0.131 |
| 100+ | $0.123 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 5000+ | $0.094 |
| 10000+ | $0.078 |
| 20000+ | $0.069 |
| 30000+ | $0.066 |
| 50000+ | $0.059 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1206KKX7R8BB105
Newark Part No.
Full Reel65R9685
Re-Reel40AJ6566
Cut Tape40AJ6566
Product RangeCC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CC1206KKX7R8BB105
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

