Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0402JRNPO9BN390
Newark Part No.
Full Reel34AK0212
Re-Reel70AK2546
Cut Tape70AK2546
Product RangeHiQ CQ Series
Your Part Number
5,924 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.094 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.094 |
| 25+ | $0.089 |
| 50+ | $0.087 |
| 100+ | $0.082 |
| 250+ | $0.074 |
| 500+ | $0.064 |
| 1000+ | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.041 |
| 30000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0402JRNPO9BN390
Newark Part No.
Full Reel34AK0212
Re-Reel70AK2546
Cut Tape70AK2546
Product RangeHiQ CQ Series
Capacitance39pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor TerminalsSMD
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
39pF
Capacitance Tolerance
± 5%
Capacitor Terminals
SMD
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CQ0402JRNPO9BN390
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
