Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoCQ0603CRNPO9BN8R5
Newark Part No.
Full Reel33AK6072
Re-Reel72AK1683
Cut Tape72AK1683
Product RangeHiQ CQ Series
Your Part Number
3,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.616 | $6.16 |
| Total Price | $6.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.616 |
| 25+ | $0.568 |
| 50+ | $0.392 |
| 100+ | $0.328 |
| 250+ | $0.280 |
| 500+ | $0.221 |
| 1000+ | $0.189 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 5000+ | $0.194 |
| 10000+ | $0.170 |
| 20000+ | $0.151 |
| 30000+ | $0.139 |
| 50000+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0603CRNPO9BN8R5
Newark Part No.
Full Reel33AK6072
Re-Reel72AK1683
Cut Tape72AK1683
Product RangeHiQ CQ Series
Capacitance8.5pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor TerminalsSMD
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
8.5pF
Capacitance Tolerance
± 0.25pF
Capacitor Terminals
SMD
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CQ0603CRNPO9BN8R5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
