Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoCQ0805CRNPOYBN9R1
Newark Part No.25AM6379
Product RangeHiQ CQ Series
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.509 |
25+ | $0.452 |
50+ | $0.383 |
100+ | $0.327 |
250+ | $0.283 |
500+ | $0.239 |
1000+ | $0.203 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCQ0805CRNPOYBN9R1
Newark Part No.25AM6379
Product RangeHiQ CQ Series
Capacitance9.1pF
Product RangeHiQ CQ Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
9.1pF
Capacitance Tolerance
± 0.25pF
SVHC
No SVHC (25-Jun-2025)
Product Range
HiQ CQ Series
Operating Temperature Max
125°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability