Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $0.288 |
5000+ | $0.271 |
10000+ | $0.238 |
20000+ | $0.211 |
30000+ | $0.195 |
50000+ | $0.178 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,152.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA1206FRF070R001Z
Newark Part No.59AK1727
Product RangePA Series
Technical Datasheet
Resistance1mohm
Product RangePA Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
Product Overview
PA1206FRF070R001Z is a PA series high-precision, automotive grade metal current sensor resistor (low TCR) designed to be used as a zero ohm jumper. Typical applications include smart phone, batteries, computer, telecom / datacom, industrial / power supply and car electronics.
- Resistance is 0.001ohm
- Resistance tolerance is ±1%
- 1206 [3216 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Power rating is 250mW
- Operating temperature range from -55°C to 170°C
- AEC-Q200 qualified
- Low thermal EMF
- High current capability
- High component and equipment reliability
Technical Specifications
Resistance
1mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA Series
Power Rating
250mW
Resistor Technology
Metal Strip
Product Length
3.2mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PA1206FRF070R001Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate