Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoPA2512FKF7T0R005E
Newark Part No.82AH7692
Product RangePA_E Series
Your Part Number
Technical Datasheet
7,603 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPA2512FKF7T0R005E
Newark Part No.82AH7692
Product RangePA_E Series
Technical Datasheet
Resistance5000µohm
Product RangePA_E Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.63mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PA_E Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.63mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PA2512FKF7T0R005E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability