Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $260.450 |
| 10+ | $241.840 |
| 25+ | $233.260 |
| 50+ | $224.670 |
| 100+ | $214.650 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$260.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC1206FR-SKE96L
Newark Part No.59AM0985
Product RangeRC_L Series
Kit Contents50-Pcs of 1ohm to 10Mohm 1206 Chip Resistors
Power Rating250mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 1%
No. of Items in Kit50
Product RangeRC_L Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Kit Contents
50-Pcs of 1ohm to 10Mohm 1206 Chip Resistors
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
50
SVHC
No SVHC (15-Jan-2019)
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
RC_L Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate