0
0 Items$0.00

Resistor Kits & Assortments :

136 Products Found

We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

 

 

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

 

 

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
24M1010

RoHS

1 Kit
1+$96.490
5+$91.120
10+$85.730
25+$79.250
50+$77.720
More Pricing...
100-Pcs of Each 73 Values 10ohm to 10Mohm Axial Resistors
500mW
10ohm to 10Mohm
± 5%
7300
MP Kit
96M8053

RoHS

1 Kit
1+$145.360
5+$140.220
10+$128.100
25+$123.960
50+$122.420
More Pricing...
2W 5% Metal Film E6 (2 Flap FL24/10) Resistors
2W
10ohm to 1Mohm
± 5%
480
COMP-CARD - System
24M1012

RoHS

1 Kit
1+$74.860
5+$70.700
10+$66.510
25+$61.490
50+$60.310
More Pricing...
100-Pcs of Each 85 Values 1R to 10M Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
8500
MP Kit
38K5266

RoHS

Each
1+$152.690
5+$146.870
10+$133.130
25+$128.420
50+$126.680
More Pricing...
E24 x 100
250mW
10ohm to 1Mohm
± 1%
12100
MP Kit
38K5135

RoHS

Each
1+$131.590
5+$126.580
10+$114.740
25+$110.670
50+$109.170
More Pricing...
E12 x 100
500mW
10ohm to 1Mohm
± 1%
6100
MP Kit
96M8052

RoHS

1 Kit
1+$193.820
5+$186.970
10+$170.810
25+$165.280
50+$163.230
More Pricing...
1W 5% Metal Film E6 (2 Flap FL24/10) Resistors
1W
10ohm to 1Mohm
± 5%
1440
COMP-CARD - System
24M1011

RoHS

Date/Lot Code

Each
1+$43.030
5+$40.950
10+$38.960
25+$35.470
100+$32.480
More Pricing...
E6 x 100
250mW
1ohm to 10Mohm
± 5%
4300
MP Kit
38K5265

RoHS

1 Kit
1+$82.120
5+$77.550
10+$72.960
25+$67.450
50+$66.140
More Pricing...
100-Pcs of Each 61 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
6100
MP Kit
38K5264

RoHS

1 Kit
1+$44.770
5+$42.630
10+$40.540
25+$36.920
50+$33.800
More Pricing...
100-Pcs of Each 31 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
3100
MP Kit
96K7865
1 Kit
1+$139.540
5+$134.610
10+$122.980
25+$119.000
50+$117.520
More Pricing...
1110-Pcs of 10ohm to 1Mohm Carbon Film Resistors
250mW
10ohm to 1Mohm
± 5%
1110
COMP-CARD - System
53M6991

RoHS

1 Kit
1+$264.520
5+$261.340
10+$257.940
25+$244.500
5 Flap FL24/10, 120 values / 2340 pc
250mW
10ohm to 1Mohm
± 5%
2340
COMP-CARD - System
24M1009

RoHS

1 Kit
1+$51.250
5+$48.780
10+$46.410
25+$42.260
50+$38.670
More Pricing...
100-Pcs of Each 37 Values 1ohm to 10Mohm Axial Resistors
500mW
1ohm to 10Mohm
± 5%
3700
MP Kit
61AC6078

RoHS

Date/Lot Code

Each
1+$141.970
5+$139.140
10+$136.290
25+$133.450
50+$130.620
More Pricing...
40 Pcs of Each 80 Values of 51.1ohm to 100kohm High Stability Thin Film Chip Resistors
63mW
51.1ohm to 100kohm
± 0.1%
3200
TNPW Series
96K1602
Each
1+$20.810
Resistor Kit
250mW
10ohm to 1Mohm
± 5%
610
-
61AC6079

RoHS

Date/Lot Code

Each
1+$145.480
5+$143.040
10+$140.600
25+$137.790
50+$134.970
More Pricing...
20 Pcs of Each 110 Values of 10ohm to 332kohm High Stability Thin Film Chip Resistors
100mW
10ohm to 332kohm
± 0.1%
2200
TNPW Series
25M2544

RoHS

1 Kit
1+$252.270
5+$249.210
10+$245.950
25+$233.040
RC11 R-Chip Resistors
125mW
1ohm to 10Mohm
± 5%
-
RC_L Series
61AC6076

RoHS

Date/Lot Code

Each
1+$123.520
5+$121.510
10+$119.510
25+$117.120
50+$114.730
More Pricing...
20 Pcs of Each 98 Values of 47ohm to 511kohm Precision Thin Film Chip Resistors
100mW
47ohm to 511kohm
± 0.1%
1960
LCT Series
53W9256
Each (Supplied on Cut Tape)
Cut Tape
1+$51.730
10+$44.930
25+$44.880
50+$44.840
100+$44.800
More Pricing...
Part Numbers 3214/3223/3224/3269/3312/3313/3314/3361/TC33 Surface Mount Trimming Potentiometers
-
-
-
9
-
58K5147

RoHS

Each
1+$192.300
5+$184.970
10+$167.660
25+$161.740
50+$159.520
More Pricing...
100-Pcs of Each 121 Values 10ohm to 910kohm 0805 Size Resistors
100mW
10ohm to 910kohm
± 1%
12100
-
51AH8067

RoHS

Date/Lot Code

1 Kit
1+$795.710
5+$774.870
10+$754.010
25+$738.930
100-Pcs of Each 127 Values 2512Size, 1%, 1 OHM-1M OHM Thick Film Resistors
2W
1ohm to 1Mohm
± 1%
12700
-
38AJ5411

RoHS

Date/Lot Code

1 Kit
1+$238.400
5+$237.360
10+$236.300
25+$231.570
4880 Pcs 40 Each of 122 Values of CRCW Series 0402 Size 0 ohm to 1Mohm Thick Film Chip Resistors
63mW
0 ohm to 1Mohm
± 1%
4880
LAE Series
38AJ5412

RoHS

Date/Lot Code

1 Kit
1+$273.940
5+$270.020
10+$266.090
25+$260.760
2440 Pcs 20 Each of 122 Values of CRCW Series 0603 Size 0 ohm to 1Mohm Thick Film Chip Resistors
100mW
0 ohm to 1Mohm
± 1%
2440
LAE Series
38AJ5414

RoHS

Date/Lot Code

1 Kit
1+$302.010
5+$295.970
10+$289.930
25+$283.890
2440 Pcs 20 Each of 122 Values of CRCW Series 1206 Size 0 ohm to 1Mohm Thick Film Chip Resistors
250mW
0 ohm to 1Mohm
± 1%
2440
LAE Series
18AN1886

RoHS

1 Kit
1+$485.630
2+$461.350
3+$437.070
5+$415.210
10+$394.450
60 Pieces, 15 Values 4 Pieces each, 1ohm to 47Kohm, 35W, DTO35 Series Resistors
35W
1ohm to 47kohm
± 1%
60
-
59AM0972
Each
1+$229.160
5+$224.570
10+$220.000
25+$215.410
100-Pcs of 0ohm to 10Mohm 0201 Chip Resistors
-
-
± 1%
100
RC_L Series
1-25 of 136 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK