Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoH-815Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel53W9256RL
Cut Tape53W9256
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $51.730 | $51.73 |
| Total Price | $51.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $51.730 |
| 10+ | $44.930 |
| 25+ | $44.880 |
| 50+ | $44.840 |
| 100+ | $44.800 |
| 250+ | $44.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-815Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel53W9256RL
Cut Tape53W9256
Technical Datasheet
Kit ContentsPart Numbers 3214/3223/3224/3269/3312/3313/3314/3361/TC33 Surface Mount Trimming Potentiometers
Power Rating-
Range of Resistor Values-
Resistance Tolerance-
No. of Items in Kit9
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
Part Numbers 3214/3223/3224/3269/3312/3313/3314/3361/TC33 Surface Mount Trimming Potentiometers
Range of Resistor Values
-
No. of Items in Kit
9
SVHC
No SVHC (04-Feb-2026)
Power Rating
-
Resistance Tolerance
-
Product Range
-
Technical Docs (1)
Alternatives for H-815
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
