Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC2512FK-070RL
Newark Part No.49AK7648
Product RangeRC_L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.137 |
| 5000+ | $0.121 |
| 10000+ | $0.099 |
| 20000+ | $0.087 |
| 30000+ | $0.080 |
| 50000+ | $0.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$548.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC2512FK-070RL
Newark Part No.49AK7648
Product RangeRC_L Series
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Power Rating1W
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeRC_L Series
Product Length6.35mm
Product Width3.1mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
6.35mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
RC_L Series
Product Width
3.1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RC2512FK-070RL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate