Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSJD12C12L01
Newark Part No.60AK9659
Product RangeSJD12A(C)XXXL01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.099 |
| 20000+ | $0.085 |
| 30000+ | $0.079 |
| 50000+ | $0.069 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 3000
$1,485.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSJD12C12L01
Newark Part No.60AK9659
Product RangeSJD12A(C)XXXL01 Series
Technical Datasheet
Clamping Voltage Vc Max19.9V
Diode Case StyleSOD-123S
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd1kW
Product RangeSJD12A(C)XXXL01 Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
19.9V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
SOD-123S
Operating Voltage
12V
Product Range
SJD12A(C)XXXL01 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for SJD12C12L01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate