Print Page
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC104-JR-070RL
Newark Part No.58AK6572
Product RangeYC Series
Technical Datasheet
Resistor Case / Package0502 [1406 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConvex, Flat
No. of Resistors4Resistors
Current Rating0.5A
Power Rating per Resistor-
Resistor MountingSurface Mount Device
Product RangeYC Series
Product Length1.4mm
Product Width0.6mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistor Case / Package
0502 [1406 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
-
Product Range
YC Series
Product Width
0.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Resistor Technology
Thick Film
Resistor Terminals
Convex, Flat
Current Rating
0.5A
Resistor Mounting
Surface Mount Device
Product Length
1.4mm
Product Height
0.35mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate