Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYOKOGAWA
Manufacturer Part No260-344-PZPZ
Newark Part No.19M1230
Product RangeSTYLIST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $109.740 |
Price for:Each
Minimum: 1
Multiple: 1
$109.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No260-344-PZPZ
Newark Part No.19M1230
Product RangeSTYLIST Series
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 150V
Panel Cutout Height-
Panel Cutout Width-
Product RangeSTYLIST Series
SVHCTo Be Advised
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
STYLIST Series
Meter Range
0V to 150V
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate