Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoTY710
Newark Part No.24R8893
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits5
DMM Response TypeTrue RMS
Display Count50000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCTo Be Advised
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
5
Display Count
50000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate