Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPCCG-LFP14.4V2A
Newark Part No.13AJ2996
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPCCG-LFP14.4V2A
Newark Part No.13AJ2996
Technical Datasheet
Battery Charger TypeBench / Wall
Battery Technologies SupportedLiFePO4
Output Voltage14.4VDC
Charge Current2A
No. of Cells Charged-
Battery Size Code-
Supply Voltage240V
Product Range-
Plug TypeUS
SVHCTo Be Advised
Technical Specifications
Battery Charger Type
Bench / Wall
Output Voltage
14.4VDC
No. of Cells Charged
-
Supply Voltage
240V
Plug Type
US
Battery Technologies Supported
LiFePO4
Charge Current
2A
Battery Size Code
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
