Print Page
1,322 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.990 |
| 5+ | $11.100 |
| 10+ | $10.650 |
Price for:Each
Minimum: 1
Multiple: 1
$11.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E69-40A0
Newark Part No.84F1105
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Switch Operation(On)
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max425gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0E6940A0 is a single-pole double-throw (SPDT) panel-mount Pushbutton with thermoplastic acetal short actuator and ON function. The E69 series switch has long life coil spring and snap action mechanism. It has silver alloy contacts, brass quick connect/solder terminal and thermoplastic polyester case.
- 4.8 x 0.5mm Quick connect terminal
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
(On)
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
E Series
Operating Force Max
425gf
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate