Print Page
8,810 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.172 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part NoD443-R1ML-G2
Newark Part No.28AH0554
Product RangeD4 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeD4 Series
Contact Voltage AC Nom250V
Operating Force Max56gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
- D4 series single pole miniature snap switch
- Choice of standard or light operating force, long life coil spring mechanism
- Cadmium free, various aux actuators, various terminal types
- 10A, 250VAC contact rating (EN61058), SPDT configuration at 85°C
- 4.8 x 0.5mm QC, straight terminal type, lever, high ratio actuation length 74.4mm
- UL 94V-0 flammability rating, polyamide (PA) case (85°C)
- Thermoplastic Acetyl (POM)/actuating button (85°C), IP40 ingress protection
- Stainless steel or cold-rolled steel (nickel plated) auxiliary actuator
- Operating temperature range from -40 to 85°C
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
D4 Series
Operating Force Max
56gf
Microswitch Actuator
Straight Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate