Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.700 |
Price for:Each
Minimum: 1120
Multiple: 560
$3,024.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDB1C-B1LB
Newark Part No.28C0407
Product RangeDB Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max6A
Contact Voltage DC Nom-
Product RangeDB Series
Contact Voltage AC Nom250V
Operating Force Max60N-cm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
DB Series
Operating Force Max
60N-cm
Microswitch Actuator
Straight Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate