Print Page
967 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $6.700 |
5+ | $6.150 |
10+ | $6.140 |
25+ | $6.140 |
50+ | $6.140 |
100+ | $5.680 |
250+ | $5.680 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part NoKDH3CNA1BBB
Newark Part No.07P8621
Product RangeKD Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeKD Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Voltage DC Nom28V
Contact Current DC Max20A
Contact Voltage VDC14V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter19mm
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KDH3CNA1BBB is a double-pole double-throw (DPDT) non-lighted sealed Rocker Switch with black actuator and quick-connect terminals. The KD series snap-in mounting switch comes with nylon 6.6 housing and silver-plated alloy contacts.
- 0.05Ω Maximum contact resistance
- 100000 cycles Mechanical life
- -25 to 85°C Operating temperature range
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Voltage DC Nom
28V
Contact Voltage VDC
14V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
KD Series
Contact Voltage VAC
125V
Contact Current DC Max
20A
Panel Cutout Height
-
Panel Cutout Diameter
19mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate