Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZF
Manufacturer Part NoSTE-1190528RF95
Newark Part No.06AC3170
Product RangeSTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerZF
Manufacturer Part NoSTE-1190528RF95
Newark Part No.06AC3170
Product RangeSTE Series
Technical Datasheet
Product RangeSTE Series
Limit Switch Actuator-
Housing MaterialThermoplastic
Operating Force Max-
IP / NEMA RatingIP67
Signal Range Max450m
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STE Series
Housing Material
Thermoplastic
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Limit Switch Actuator
-
Operating Force Max
-
Signal Range Max
450m
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate