Hook Up Wire:

6,863 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F5581

RoHS

Spool of 100
1+
$306.500
5+
$294.640
10+
$284.480
Min: 1 / Mult: 1
PTFE
-
Black
20AWG
-
-
19 x 32AWG
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
98K9411

RoHS

Each
1+
$19.490
5+
$19.490
10+
$19.490
Min: 1 / Mult: 1
PVC
-
Green, Yellow
18AWG
-
-
24 x 0.2mm
328ft
-
-
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
-
98F5999

RoHS

Spool of 100
1+
$33.290
Min: 1 / Mult: 1
PVDF
-
White
26AWG
-
-
-
100ft
-
-
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
02F8259

RoHS

Date/Lot Code

Spool of 100
1+
$130.050
3+
$119.780
5+
$114.890
10+
$107.560
25+
$99.740
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
20AWG
-
-
10 x 30AWG
100ft
-
-
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
36F1313

RoHS

Each
1+
$222.290
5+
$213.700
10+
$206.320
Min: 1 / Mult: 1
Unjacketed
-
-
20AWG
-
-
Solid
160ft
-
-
48.8m
130°C
-
-
Copper
0.861mm
-
-
10F7601

RoHS

Each
1+
$26.340
Min: 1 / Mult: 1
PVDF
-
Yellow
30AWG
-
-
-
100ft
-
-
30.48m
105°C
-
-
Copper
0.495mm
-
R30 Series
87K2704

RoHS

Date/Lot Code

Each
1+
$371.750
5+
$357.370
10+
$345.040
Min: 1 / Mult: 1
Polyester
-
Transparent
14AWG
-
-
Solid
80ft
-
-
24.4m
200°C
-
-
Copper
1.732mm
-
-
24C7668

RoHS

Date/Lot Code

Spool of 100
1+
$162.660
3+
$155.550
5+
$149.320
10+
$143.100
25+
$134.210
More Pricing...
Min: 1 / Mult: 1
PVC
-
Black
10AWG
-
-
19 x 0.0234mm
100ft
-
-
30.5m
105°C
-
600V
Copper
4.59mm
-
-
88K2194

RoHS

Date/Lot Code

Spool of 100
1+
$184.220
5+
$177.100
10+
$170.990
Min: 1 / Mult: 1
TFE
-
Green
24AWG
-
-
7 x 32AWG
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
87K2703

RoHS

Spool of 100
1+
$102.190
5+
$102.180
10+
$102.180
Min: 1 / Mult: 1
Unjacketed
-
-
24AWG
-
-
Solid
100ft
-
-
30.5m
200°C
-
-
Tinned Copper
0.533mm
-
-
50B6100

RoHS

Spool of 100
1+
$33.290
Min: 1 / Mult: 1
PVDF
-
Black
26AWG
-
-
-
100ft
-
-
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
02F3967

RoHS

Spool of 100
1+
$497.570
5+
$478.330
10+
$461.840
Min: 1 / Mult: 1
Rubber
-
Black
18AWG
-
-
65 x 36AWG
100ft
-
-
30.5m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
02F6801

RoHS

Date/Lot Code

Spool of 1000
1+
$636.690
10+
$630.270
Min: 1 / Mult: 1
PVC
-
Black
18AWG
-
-
16 x 30AWG
1000ft
-
-
305m
80°C
0.81mm²
1kV
Tinned Copper
2.01mm
MIL-W-76 B Type MW
-
93K4651

RoHS

Each
1+
$34.700
15+
$32.500
30+
$30.290
50+
$28.100
100+
$25.890
More Pricing...
Min: 1 / Mult: 1
PVC
-
Green, Yellow
12AWG
-
-
1036 x 0.07mm
16ft
-
-
5m
70°C
4mm²
1.5kV
-
4.8mm
-
-
63H2519

RoHS

Date/Lot Code

Each
1+
$40.300
Min: 1 / Mult: 1
PVC
-
Black
18AWG
-
-
65 x 36AWG
50ft
-
-
15.2m
105°C
-
5kV
Tinned Copper
3.6mm
-
-
87K6237

RoHS

Date/Lot Code

Spool of 100
1+
$446.680
5+
$429.400
10+
$414.600
Min: 1 / Mult: 1
Unjacketed
-
-
14AWG
-
-
Solid
100ft
-
-
30.5m
200°C
2.15mm²
-
Tinned Copper
1.651mm
-
-
02F5288

RoHS

Date/Lot Code

Spool of 100
1+
$112.900
5+
$108.540
10+
$104.800
Min: 1 / Mult: 1
Unjacketed
-
-
30AWG
-
-
Solid
100ft
-
-
30.5m
200°C
-
-
Tinned Copper
0.254mm
-
-
72C3153

RoHS

Each
1+
$618.640
5+
$570.310
10+
$534.070
25+
$497.820
50+
$449.490
Min: 1 / Mult: 1
Silicone Rubber
-
Red
4AWG
-
-
6496 x 0.07mm
32ft
-
-
10m
90°C
25mm²
1.5kV
Copper
11.9mm
-
SiliStrom Series
07WX6020

RoHS

Each
1+
$18.880
15+
$17.590
30+
$16.280
50+
$14.990
100+
$13.700
More Pricing...
Min: 1 / Mult: 1
PVC
-
Red
17AWG
-
-
258 x 0.07mm
16ft
-
-
5m
70°C
1mm²
1.5kV
Copper
3.9mm
-
-
98K9223

RoHS

Each
1+
$171.890
10+
$155.280
50+
$145.310
100+
$134.510
Min: 1 / Mult: 1
PVC
-
Black
16AWG
-
-
-
328ft
-
-
100m
70°C
1.5mm²
600V
Tinned Copper
3.1mm
-
MULTI-STANDARD SC 2.1 Series
36F1316

RoHS

Date/Lot Code

Each
1+
$232.540
5+
$223.540
10+
$215.830
Min: 1 / Mult: 1
Unjacketed
-
-
26AWG
-
-
Solid
645ft
-
-
196.6m
130°C
-
-
Copper
0.439mm
-
-
03F2209

RoHS

Date/Lot Code

Spool of 1000
1+
$594.970
10+
$588.960
Min: 1 / Mult: 1
PVC
-
White
22AWG
-
-
19 x 34AWG
1000ft
-
-
305m
105°C
0.38mm²
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
02F6745

RoHS

Date/Lot Code

Spool of 100
1+
$88.380
3+
$81.010
5+
$81.010
10+
$81.010
25+
$74.780
More Pricing...
Min: 1 / Mult: 1
PVC
-
Red
20AWG
-
-
10 x 30AWG
100ft
-
-
30.5m
80°C
0.51mm²
1kV
Tinned Copper
1.753mm
MIL-W-76 B Type MW
-
86K7251

RoHS

Date/Lot Code

Spool of 1000
1+
$424.290
3+
$410.420
5+
$396.560
Min: 1 / Mult: 1
PVC
-
Black
18AWG
-
-
16 x 30AWG
1000ft
-
-
305m
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
91B1984

RoHS

Spool of 500
1+
$1,830.170
5+
$1,759.380
10+
$1,698.720
Min: 1 / Mult: 1
Rubber
-
Red
18AWG
-
-
65 x 36AWG
500ft
-
-
152.4m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
1-25 of 6863 items
of 275 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M