New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                  4. Debuggers, Emulators & JTAG Tools
                                                                                                  Print Page

                                                                                                  CWH-UTP-CF-HE

                                                                                                  CODEWARRIOR, USB TAP, USB2.0, ONCE, FOR COLDFIRE

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP CWH-UTP-CF-HE
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoCWH-UTP-CF-HE
                                                                                                  Newark Part No.01M5519
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoCWH-UTP-CF-HE
                                                                                                  Newark Part No.01M5519
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Product TypeDebugger
                                                                                                  Silicon Family NameColdfire
                                                                                                  Core ArchitectureColdFire
                                                                                                  Core Sub-ArchitectureColdFire v2, ColdFire v3, ColdFire v4
                                                                                                  Kit ContentsUSB Tap, cables, Guide
                                                                                                  FeaturesSplit-second Single-step Execution, Control and Debug your Software Running In-target
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The CWH-UTP-CF-HE is a CodeWarrior USB TAP host target interface feature packed, run control tool that allows developers to save precious development time during target bring up and debugging. The USB TAP integrates seamlessly with the CodeWarrior integrated development environment, giving the developer a powerful tool for complex debug tasks and providing excellent visibility into, and control of, NXP on chip debug features. With the USB TAP, you will have complete run control functionality and easy flash programming for fast downloads and convenient production testing.

                                                                                                  • High speed USB 2.0 connectivity
                                                                                                  • Device is self powered, requiring no external power supply
                                                                                                  • Run control visibility and control
                                                                                                  • Flash memory programming
                                                                                                  • Low voltage target support
                                                                                                  • Fully integrated with CodeWarrior tools and supports all CodeWarrior run control debug features
                                                                                                  • Debug code in ROM, RAM, and flash
                                                                                                  • Use software or hardware breakpoints
                                                                                                  • Expect fast response for new processors or mask revisions support
                                                                                                  • Combines a powerful C/C++ symbolic debugger with an integrated debugging interface

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Technical Specifications

                                                                                                  IC Product Type

                                                                                                  Debugger

                                                                                                  Core Architecture

                                                                                                  ColdFire

                                                                                                  Kit Contents

                                                                                                  USB Tap, cables, Guide

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  Coldfire

                                                                                                  Core Sub-Architecture

                                                                                                  ColdFire v2, ColdFire v3, ColdFire v4

                                                                                                  Features

                                                                                                  Split-second Single-step Execution, Control and Debug your Software Running In-target

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate