New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                  4. Debuggers, Emulators & JTAG Tools
                                                                                                  Print Page

                                                                                                  USBMLCF

                                                                                                  USB MULTILINK, DEBUG/PROGRAMMER, FOR COLDFIRE V2, V3, V4

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP USBMLCF
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoUSBMLCF
                                                                                                  Newark Part No.01M6486
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoUSBMLCF
                                                                                                  Newark Part No.01M6486
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Product TypeDebugger / Programmer
                                                                                                  Silicon Family NameMCF52xx, MCF53xx, MCF54xx
                                                                                                  Core ArchitectureColdFire
                                                                                                  Core Sub-ArchitectureColdFire v2, ColdFire v3, ColdFire v4
                                                                                                  Kit ContentsDebugger & Programmer Board ColdFire V2/V3/V4
                                                                                                  FeaturesSynchronous and Asynchronous Operation, Compatible with MCF52xx, MCF53xx MCUs
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The USBMLCF is a USB ColdFire Multilink. It is a easy to use debug and programming interface for NXP's ColdFire V2/V3/V4 line of microprocessors. The USB ColdFire Multilink is a member of P&E's family of USB Multilink, which allow the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the background debug mode (BDM) of the target. The USB ColdFire Multilink's speed and reliability make it ideal for development and it is supported by P&E software, NXP's CodeWarrior and other third-party software. The USB ColdFire Multilink also works with P&E's ColdFire In-Circuit debugger to control the target processor's execution, read/write registers and memory and perform full C source-level debug.

                                                                                                  • Compatible with MCF52xx, MCF53xx and MCF54xx families of microcontrollers
                                                                                                  • Synchronous and Asynchronous operation
                                                                                                  • USB 2.0 interface from PC to Multilink allows for fast, easy programming and debugging
                                                                                                  • Draws power from the USB bus, no separate power supply required
                                                                                                  • Fast, hassle-free USB 2.0 communications interface
                                                                                                  • Draws power directly from the USB port. No external power supply needed
                                                                                                  • Multi-voltage support for targets ranging from 1.8 to 5.5 volts
                                                                                                  • USBMLCF features Compact size
                                                                                                  • Works with P&E's debugger and flash programmer, NXP Codewarrior

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  IC Product Type

                                                                                                  Debugger / Programmer

                                                                                                  Core Architecture

                                                                                                  ColdFire

                                                                                                  Kit Contents

                                                                                                  Debugger & Programmer Board ColdFire V2/V3/V4

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  MCF52xx, MCF53xx, MCF54xx

                                                                                                  Core Sub-Architecture

                                                                                                  ColdFire v2, ColdFire v3, ColdFire v4

                                                                                                  Features

                                                                                                  Synchronous and Asynchronous Operation, Compatible with MCF52xx, MCF53xx MCUs

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate