Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSM72295MAE/NOPBCopy
Newark Part No.47T9152
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSM72295MAE/NOPBCopy
Newark Part No.47T9152
Technical Datasheet
No. of Channels-
Driver ConfigurationFull Bridge
Power Switch TypeMOSFET
No. of Pins28Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
Input Type-
Source Current-
Sink Current-
Supply Voltage Min8V
Supply Voltage Max14V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay26ns
Output Delay22ns
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
-
Power Switch Type
MOSFET
Driver Case Style
SOIC
Input Type
-
Sink Current
-
Supply Voltage Max
14V
Operating Temperature Max
125°C
Output Delay
22ns
MSL
MSL 3 - 168 hours
Driver Configuration
Full Bridge
No. of Pins
28Pins
IC Case / Package
SOIC
Source Current
-
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
26ns
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate