Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No101E, BEIGE, 30MM X 50MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK3368
Product Range101E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $4.090 |
| 25+ | $3.910 |
| 50+ | $3.580 |
| 100+ | $3.470 |
| 250+ | $3.360 |
| 500+ | $3.260 |
| 1000+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No101E, BEIGE, 30MM X 50MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK3368
Product Range101E Series
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourBeige
Total Tape Thickness4.7 mil (0.12 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.18"
Tape Width - Metric30mm
Product Range101E Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Beige
Roll Length - Imperial
164ft
Tape Width - Imperial
1.18"
Product Range
101E Series
Tape Application
Masking
Total Tape Thickness
4.7 mil (0.12 mm)
Roll Length - Metric
50m
Tape Width - Metric
30mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
