Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No165GR4ACopy
Newark Part No.88F1269
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00051138332990 DE610021003
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No165GR4ACopy
Newark Part No.88F1269
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00051138332990 DE610021003
Accessory TypeStrain Relief
No. of Positions64Positions
Strain Relief MaterialPET (Polyester), Glass Filled
Product Range3448 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
For Use With
62C64 or 62C96 IDC Flat Cable Din Socket Connectors
Product Range
3448 Series
No. of Positions
64Positions
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
