Print Page
1CX6-44-QG-006.0, CABLE ASSY
RF / Coaxial Cable Assembly, Screw Type, 19.7 ft, 6 m, High Flex, 4x 1.0/2.3 Plug, 4x 1.0/2.3 Plug
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1CX6-44-QG-006.0, CABLE ASSYCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AM2519
Product Range1CXx-xx-QG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $577.340 |
| 10+ | $536.100 |
| 25+ | $517.070 |
| 50+ | $498.030 |
| 100+ | $475.830 |
Price for:Each
Minimum: 5
Multiple: 5
$2,886.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX6-44-QG-006.0, CABLE ASSYCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AM2519
Product Range1CXx-xx-QG Series
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Coaxial Cable TypeHigh Flex
Connector Type A4x 1.0/2.3 Plug
Connector Type A4x 1.0/2.3 Plug
Connector Type B4x 1.0/2.3 Plug
Connector Type B4x 1.0/2.3 Plug
Impedance75ohm
Product Range1CXx-xx-QG Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
19.7ft
Coaxial Cable Type
High Flex
Connector Type A
4x 1.0/2.3 Plug
Connector Type B
4x 1.0/2.3 Plug
Product Range
1CXx-xx-QG Series
Cable Length - Metric
6m
Connector Type A
4x 1.0/2.3 Plug
Connector Type B
4x 1.0/2.3 Plug
Impedance
75ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
