Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-5-1280Copy
Newark Part No.99Y5960
Product Range1280 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.830 |
| 12+ | $20.680 |
| 25+ | $19.660 |
| 50+ | $19.450 |
| 100+ | $19.080 |
| 250+ | $18.550 |
| 500+ | $18.120 |
| 1000+ | $17.720 |
Price for:Each
Minimum: 1
Multiple: 1
$21.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-5-1280Copy
Newark Part No.99Y5960
Product Range1280 Series
Tape TypeMasking
Adhesive TypeSilicone Rubber Adhesive
Tape Backing MaterialPolyester Film
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape ApplicationPCB Protection
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourRed
Total Tape Thickness4.2 mil (0.11 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range1280 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Circuit Plating Tape 1280 is a polyester film tape with unique adhesive for printed circuit board masking during electroplating.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Red
- Thickness (inches): 0.0036
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Polyester Film
Tape Width - Imperial
2"
Tape Length - Metric
4.57m
Tape Colour
Red
Roll Length - Imperial
5yard
Product Range
1280 Series
Adhesive Type
Silicone Rubber Adhesive
Tape Width - Metric
50.8mm
Tape Application
PCB Protection
Tape Length - Imperial
5yard
Total Tape Thickness
4.2 mil (0.11 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
