Print Page
2-5-501FL
Tape, General Purpose, Ultra-Clean Laminating Adhesive, Transparent, 1 mil (0.025 mm), 5 yard
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-5-501FLCopy
Newark Part No.99Y5987
Product Range501FL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $58.530 |
| 10+ | $55.290 |
| 25+ | $52.720 |
| 50+ | $50.960 |
| 100+ | $48.710 |
| 250+ | $46.020 |
| 500+ | $45.230 |
| 1000+ | $43.600 |
Price for:Each
Minimum: 5
Multiple: 5
$292.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-5-501FLCopy
Newark Part No.99Y5987
Product Range501FL Series
Tape TypeGeneral Purpose
Tape Backing MaterialPolyester Film
Tape Width - Metric50.8mm
Adhesive TypeUltra-Clean Laminating Adhesive
Tape Width - Imperial2"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourTransparent
Total Tape Thickness1 mil (0.025 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range501FL Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Ultra-clean Laminating Adhesive Tape 501FL, is an industrial grade 3.0 mil tape product used for laminating applications in automotive, aerospace, and electrical mechanical industries. This product laminates to a variety of materials while providing minimal fogging and condensation. Use this tape when applications call for low outgassing and ionic levels.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Transparent
- Thickness (inches): 0.003
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Width - Metric
50.8mm
Tape Width - Imperial
2"
Tape Length - Imperial
5yard
Total Tape Thickness
1 mil (0.025 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Polyester Film
Adhesive Type
Ultra-Clean Laminating Adhesive
Tape Length - Metric
4.57m
Tape Colour
Transparent
Roll Length - Imperial
5yard
Product Range
501FL Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
