Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-6-1245Copy
Newark Part No.99Y6270
Product Range1245 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $57.190 |
| 10+ | $54.030 |
| 25+ | $51.520 |
| 50+ | $49.800 |
| 100+ | $47.600 |
| 250+ | $44.970 |
| 500+ | $44.200 |
| 1000+ | $42.600 |
Price for:Each
Minimum: 5
Multiple: 5
$285.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-6-1245Copy
Newark Part No.99Y6270
Product Range1245 Series
Tape TypeCopper
Tape Backing MaterialCopper Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Length - Metric5.49m
ConductivityConductive
Tape Length - Imperial6yard
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1245 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Embossed Copper Foil Shielding Tape 1245 has a 1.4-mil embossed copper foil backing with acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive. The unplated copper is for non-corrosive conditions.
- Size: 0.75" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Copper
- Thickness (inches): 0.004
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
5.49m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Copper Foil
Tape Length - Metric
5.49m
Tape Length - Imperial
6yard
Roll Length - Imperial
6yard
Tape Width - Imperial
0.75"
Product Range
1245 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
