Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3358-0001
Newark Part No.46F4764
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007343004 80610132336
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No3358-0001
Newark Part No.46F4764
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007343004 80610132336
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts10Contacts
Card Thickness1.78mm
No. of Contacts10 Contacts
Pitch Spacing2.54mm
Connector MountingPanel Mount
Connector Body OrientationStraight
No. of Rows2Rows
Contact Termination TypeIDC / IDT
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range3000 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
- Standard ejector latches
- Mounting holes for securing header to board
- Optional polarizing posts
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Defence, Military & Aerospace
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.78mm
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Copper Alloy
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (16-Jul-2019)
No. of Contacts
10Contacts
No. of Contacts
10 Contacts
Connector Mounting
Panel Mount
Connector Body Orientation
Straight
Contact Termination Type
IDC / IDT
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
3000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate