Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3759/37Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AH8760
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $535.080 |
| 10+ | $500.970 |
| 25+ | $485.240 |
| 50+ | $469.500 |
| 100+ | $451.140 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$535.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3759/37Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AH8760
Cable ShieldingUnscreened
No. of Conductors37Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
Cable Width45.7mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
-
No. of Conductors
37Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
45.7mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
To Be Advised
Alternatives for 3759/37
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
