Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 1350F-1 0.25 X 72YD-YELLOWCopy
Newark Part No.99Y4013
Product Range1350F-1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 17+ | $19.720 |
| 34+ | $18.680 |
| 85+ | $17.760 |
Price for:Each
Minimum: 17
Multiple: 17
$335.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 1350F-1 0.25 X 72YD-YELLOWCopy
Newark Part No.99Y4013
Product Range1350F-1 Series
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric65.83m
Tape Length - Imperial72yard
Tape ColourYellow
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product Range1350F-1 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
72yard
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
6.35mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
65.83m
Tape Colour
Yellow
Roll Length - Imperial
72yard
Tape Width - Imperial
0.25"
Product Range
1350F-1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
