Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 5413 1 X 36YDCopy
Newark Part No.99Y6454
Product Range5413 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $332.850 |
| 5+ | $306.220 |
| 10+ | $296.240 |
| 20+ | $265.890 |
| 50+ | $261.060 |
Price for:Each
Minimum: 1
Multiple: 1
$332.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 5413 1 X 36YDCopy
Newark Part No.99Y6454
Product Range5413 Series
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyimide Film
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape ApplicationPCB Protection
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourAmber
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Product Range5413 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 3M Polyimide Film Tape 5413 consist of a polyimide film and silicone adhesive. It is designed for high temperature applications. Temperature use range is -100° to 500°F (-73°C to 260°C)
- Size: 1" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Thickness (inches): 0.0027
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Polyimide Film
Tape Width - Imperial
1"
Tape Length - Metric
32.92m
Tape Colour
Amber
Roll Length - Imperial
36yard
Product Range
5413 Series
Adhesive Type
Silicone Adhesive
Tape Width - Metric
25.4mm
Tape Application
PCB Protection
Tape Length - Imperial
36yard
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
32.92m
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
