Print Page
4466W-1S-256
Tape, Rubber Adhesive, Double Sided Foam, Square, White, 63 mil (1.6 mm), Polyethylene Foam
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4466W-1S-256Copy
Newark Part No.99Y4491
Product Range4466W Series
Your Part Number
121 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $42.730 |
| 10+ | $38.750 |
| 25+ | $37.620 |
| 50+ | $36.880 |
| 100+ | $35.100 |
Price for:Pack of 256
Minimum: 5
Multiple: 5
$213.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4466W-1S-256Copy
Newark Part No.99Y4491
Product Range4466W Series
Tape TypeDouble Sided
Adhesive TypeRubber Adhesive
Patch TypeDouble Sided Foam
Form FactorSquare
Tape ColourWhite
Total Tape Thickness63 mil (1.6 mm)
Tape Backing MaterialPolyethylene Foam
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Tape Length - Imperial1"
Tape Length - Metric25.4mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Conductivity-
Tape Application-
Product Range4466W Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Double Coated Polyethylene Foam Tapes 4466 combine a conformable closed cell foam with a rubber adhesive that provides high initial adhesion to a variety of surfaces including polyethylene and polypropylene.
- Size: 1" x 1" - 256/pack
- Diecut Shape: Square
- Color: White
- Thickness (inches): 0.062
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Patch Type
Double Sided Foam
Tape Colour
White
Tape Backing Material
Polyethylene Foam
Tape Width - Metric
25.4mm
Tape Length - Metric
25.4mm
Tape Diameter - Metric
-
Tape Application
-
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Rubber Adhesive
Form Factor
Square
Total Tape Thickness
63 mil (1.6 mm)
Tape Width - Imperial
1"
Tape Length - Imperial
1"
Tape Diameter - Imperial
-
Conductivity
-
Product Range
4466W Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
