Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5-4930-1.5Copy
Newark Part No.99Y4696
Product Range4930 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $33.990 |
| 25+ | $32.890 |
| 50+ | $32.230 |
| 100+ | $31.570 |
| 200+ | $30.910 |
Price for:Pack of 5
Minimum: 10
Multiple: 10
$339.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5-4930-1.5Copy
Newark Part No.99Y4696
Product Range4930 Series
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Patch TypeDouble Sided Foam
Form FactorCircle
Tape ColourWhite
Total Tape Thickness25 mil (0.635 mm)
Tape Backing MaterialPaper
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial1.5"
Tape Diameter - Metric38.1mm
Product Range4930 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Tape 4930. It is a white, 0.025 in (0.6 mm), general purpose acrylic adhesive with a firm, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 1.5" circles - 5/roll
- Diecut Shape: Circle
- Color: White
- Thickness (inches): 0.025
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Patch Type
Double Sided Foam
Tape Colour
White
Tape Backing Material
Paper
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
38.1mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Form Factor
Circle
Total Tape Thickness
25 mil (0.635 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
1.5"
Product Range
4930 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
