New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. PTFE Tape
                                                                                                  Print Page

                                                                                                  5490 BROWN 1 IN X 36 YD

                                                                                                  Tape, Gray, Protection, Silicone Adhesive, Grey, 3.7 mil (0.09 mm), 36 yard, 32.918 m

                                                                                                  Date/Lot Code

                                                                                                  3M
                                                                                                  3M 5490 BROWN 1 IN X 36 YD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No5490 BROWN 1 IN X 36 YD
                                                                                                  Newark Part No.93F6928
                                                                                                  Product Range5490 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00021200072819
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  5+$285.170
                                                                                                  10+$268.880
                                                                                                  20+$252.580
                                                                                                  50+$236.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 9
                                                                                                  Multiple: 9
                                                                                                  $2,566.53
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No5490 BROWN 1 IN X 36 YD
                                                                                                  Newark Part No.93F6928
                                                                                                  Product Range5490 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00021200072819
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeProtection
                                                                                                  Tape Backing MaterialPTFE (Polytetrafluoroethylene)
                                                                                                  Tape Width - Metric25.4mm
                                                                                                  Adhesive TypeSilicone Adhesive
                                                                                                  Tape Width - Imperial1"
                                                                                                  Tape Length - Metric32.918m
                                                                                                  Tape Length - Imperial36yard
                                                                                                  Tape ColourGrey
                                                                                                  Total Tape Thickness3.7 mil (0.09 mm)
                                                                                                  Roll Length - Imperial36yard
                                                                                                  Roll Length - Metric32.918m
                                                                                                  Product Range5490 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 5490 (1" X 36YDS) is a grey Tape made of PTFE extruded film with a film backing with a silicone adhesive. Extruded and calendared film tapes that resist curling during unwind and provide an exceptionally smooth surface when applied. Thicker backing helps extend the service life, compared to thinner versions, when subjected to abrasion or wear.

                                                                                                  • Extruded PTFE film tapes lie flatter than typical skived PTFE film tapes
                                                                                                  • Provides excellent chemical resistance except to organic solvents

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Industrial

                                                                                                  Warnings

                                                                                                  When PTFE film tape is exposed to temperatures above 600°F (316°C), small quantities of hazardous vapours may be released. Do not heat or expose PTFE film tape to temperatures above 600°F (316°C).

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Protection

                                                                                                  Tape Width - Metric

                                                                                                  25.4mm

                                                                                                  Tape Width - Imperial

                                                                                                  1"

                                                                                                  Tape Length - Imperial

                                                                                                  36yard

                                                                                                  Total Tape Thickness

                                                                                                  3.7 mil (0.09 mm)

                                                                                                  Roll Length - Metric

                                                                                                  32.918m

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Tape Backing Material

                                                                                                  PTFE (Polytetrafluoroethylene)

                                                                                                  Adhesive Type

                                                                                                  Silicone Adhesive

                                                                                                  Tape Length - Metric

                                                                                                  32.918m

                                                                                                  Tape Colour

                                                                                                  Grey

                                                                                                  Roll Length - Imperial

                                                                                                  36yard

                                                                                                  Product Range

                                                                                                  5490 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.