Product Information
Product Overview
The 5490 (1" X 36YDS) is a grey Tape made of PTFE extruded film with a film backing with a silicone adhesive. Extruded and calendared film tapes that resist curling during unwind and provide an exceptionally smooth surface when applied. Thicker backing helps extend the service life, compared to thinner versions, when subjected to abrasion or wear.
- Extruded PTFE film tapes lie flatter than typical skived PTFE film tapes
- Provides excellent chemical resistance except to organic solvents
Applications
Maintenance & Repair, Industrial
Warnings
When PTFE film tape is exposed to temperatures above 600°F (316°C), small quantities of hazardous vapours may be released. Do not heat or expose PTFE film tape to temperatures above 600°F (316°C).
Notes
Any width or custom configuration available upon request
Technical Specifications
Protection
Silicone Adhesive
36yard
3.7 mil (0.09 mm)
32.918m
25.4mm
To Be Advised
PTFE (Polytetrafluoroethylene)
32.918m
Grey
36yard
1"
5490 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate