
Product Information
Product Overview
The 6100-B is a Multimode Hot Melt Jacketed ST Connector pre-loaded with advanced hot melt adhesive. There is no need for epoxy mixing and application so the termination time averages just two minutes. The 3M™ Hot Melt connector's reliability, high performance and ease of use, in both indoor and outdoor LANs worldwide, have made it an industry favorite. The 3M™ Hot Melt LC connector, in both single-mode and multimode, has all the advantages of pre-loaded Hot Melt technology and at half the size of our SC connector. With its high-performance adhesive and precision-centered ferrule polishing, it meets TIA 568B.3 requirements for a broad range of applications.
- Black color
- Thermoplastic elastomer boot
- <lt/>0.2dB Typical insertion loss
Applications
Fibre Optics, Industrial
Technical Specifications
ST
125µm
6100 ST Series
Multimode
Metal Body
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
