Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No766, YELLOW/BLACK, 50MM X 33MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK3548
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.290 |
| 10+ | $22.670 |
| 25+ | $21.280 |
| 50+ | $20.100 |
| 100+ | $19.140 |
| 250+ | $18.160 |
Price for:Each
Minimum: 1
Multiple: 1
$24.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No766, YELLOW/BLACK, 50MM X 33MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK3548
Tape TypeSafety, Hazard Warning
Adhesive TypeRubber Adhesive
Tape ColourBlack, Yellow
Total Tape Thickness4.9 mil (0.125 mm)
Roll Length - Imperial36.08yard
Roll Length - Metric33m
Tape Width - Imperial1.969"
Tape Width - Metric50mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Type
Safety, Hazard Warning
Tape Colour
Black, Yellow
Roll Length - Imperial
36.08yard
Tape Width - Imperial
1.969"
Product Range
-
Adhesive Type
Rubber Adhesive
Total Tape Thickness
4.9 mil (0.125 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
