Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8926-P002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN8908
Product Range8926 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $83.010 |
| 10+ | $76.370 |
| 25+ | $74.460 |
| 50+ | $73.220 |
| 100+ | $70.230 |
| 250+ | $64.260 |
| 500+ | $62.980 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$415.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8926-P002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN8908
Product Range8926 Series
Thermal Conductivity1.5W/m.K
Conductive MaterialAcrylic Polymer
Thickness0.25mm
Thermal Impedance-
Dielectric Strength15kV/mm
External Length20mm
External Width20mm
Product Range8926 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
1.5W/m.K
Thickness
0.25mm
Dielectric Strength
15kV/mm
External Width
20mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Acrylic Polymer
Thermal Impedance
-
External Length
20mm
Product Range
8926 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
