Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoSDR1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47W0597
Product RangeSDR Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.010 |
| 10+ | $18.510 |
| 25+ | $17.200 |
| 50+ | $16.100 |
| 100+ | $15.200 |
| 250+ | $14.300 |
Price for:Each
Minimum: 1
Multiple: 1
$20.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoSDR1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47W0597
Product RangeSDR Series
Marker TypePre Printed
Legend1
Marker Dimensions2.43mm x 5.46mm
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product RangeSDR Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
2.43mm x 5.46mm
Legend Colour
Black
Product Range
SDR Series
Legend
1
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
To Be Advised
Alternatives for SDR1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
