Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.680 |
| 10+ | $173.200 |
| 25+ | $169.790 |
| 50+ | $167.250 |
Price for:Each
Minimum: 1
Multiple: 1
$181.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2555-2
Newark Part No.16F1162
Technical Datasheet
Thread Size1-1/4" NPT
Cable Diameter Min0.49"
Cable Diameter Max0.51"
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1-1/4" NPT
Cable Diameter Max
0.51"
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
0.49"
Cable Gland Material
Steel
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
